Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 253 V ac

RS Stock No.: 831-3597Brand: Pepperl + FuchsManufacturers Part No.: NBB5-18GM60-WO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

20 Hz

Depth

18mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 957.81

AED 957.81 Each (ex VAT)

AED 1,005.70

AED 1,005.70 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 253 V ac

AED 957.81

AED 957.81 Each (ex VAT)

AED 1,005.70

AED 1,005.70 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 253 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

20 Hz

Depth

18mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more