Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 458-5476Brand: Pepperl + FuchsManufacturers Part No.: NBB8-18GM30-E2-V1Distrelec Article No.: 30123578
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.35kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.35 kHz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 434.02

AED 434.02 Each (ex VAT)

AED 455.72

AED 455.72 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

AED 434.02

AED 434.02 Each (ex VAT)

AED 455.72

AED 455.72 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.35kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.35 kHz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more