Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

RS Stock No.: 458-5375Brand: Pepperl + FuchsManufacturers Part No.: NBN3-F31K-Z8
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Terminal Type

M20 Gland

IP Rating

IP67

Supply Voltage

6 → 60 V dc

Length

40mm

Width

65mm

Depth

77.5mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Product details

Valve Control Sensors

Supply voltage 6 to 60Vdc
Switching frequency 0 to 500Hz
Dual N/O outputs
Operating temperature range –25° to +70°C

Valve Control Sensors

PBT housed control sensors that mount directly onto standard actuators to monitor valve position.The sensing face is PBT and houses dual inductive sensors. The rated sensing distance is 3mm, and all the sensors are fitted with LED indicators. All units are reverse polarity and short circuit protected. Some sensors are available with a valve connection, and all have a system connection, see table. ,Various termination styles are offered as follows: Pre-wired PVC cable, connector, or cage-clamp terminals.

AED 657.62

AED 657.62 Each (ex VAT)

AED 690.50

AED 690.50 Each (inc. VAT)

Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

AED 657.62

AED 657.62 Each (ex VAT)

AED 690.50

AED 690.50 Each (inc. VAT)

Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 657.62
5+AED 630.74

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Terminal Type

M20 Gland

IP Rating

IP67

Supply Voltage

6 → 60 V dc

Length

40mm

Width

65mm

Depth

77.5mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Product details

Valve Control Sensors

Supply voltage 6 to 60Vdc
Switching frequency 0 to 500Hz
Dual N/O outputs
Operating temperature range –25° to +70°C

Valve Control Sensors

PBT housed control sensors that mount directly onto standard actuators to monitor valve position.The sensing face is PBT and houses dual inductive sensors. The rated sensing distance is 3mm, and all the sensors are fitted with LED indicators. All units are reverse polarity and short circuit protected. Some sensors are available with a valve connection, and all have a system connection, see table. ,Various termination styles are offered as follows: Pre-wired PVC cable, connector, or cage-clamp terminals.