Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO+NC, 5 → 36 V dc

RS Stock No.: 831-3727Brand: Pepperl + FuchsManufacturers Part No.: NBN8-12GM50-A2-V1Distrelec Article No.: 30123606
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Depth

12mm

Maximum Operating Temperature

+85°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Frequency

1.65 kHz

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.65kHz

Country of Origin

Vietnam

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 380.31

AED 380.31 Each (ex VAT)

AED 399.33

AED 399.33 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO+NC, 5 → 36 V dc

AED 380.31

AED 380.31 Each (ex VAT)

AED 399.33

AED 399.33 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO+NC, 5 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Depth

12mm

Maximum Operating Temperature

+85°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Frequency

1.65 kHz

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.65kHz

Country of Origin

Vietnam

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs