Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 5 → 60 V dc

RS Stock No.: 280-6434Brand: Pepperl + FuchsManufacturers Part No.: NCB2-12GM40-Z1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Product details

Two Wire dc

Features and benefits

St. steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN 60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 339.36

AED 339.36 Each (ex VAT)

AED 356.33

AED 356.33 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 5 → 60 V dc

AED 339.36

AED 339.36 Each (ex VAT)

AED 356.33

AED 356.33 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 5 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Product details

Two Wire dc

Features and benefits

St. steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN 60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs