Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 328-1426Brand: Pepperl + FuchsManufacturers Part No.: NJ10-30GK-E2-T
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

80mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+100°C

Product details

High Temperature Inductive Sensors

PBT housing and sensing face
Embeddable
IP68
EN60947-5-2
Load current 20mA
Operating temperature range -25 to +100°C
Short circuit and reverse polarity protection

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 946.58

AED 946.58 Each (ex VAT)

AED 993.91

AED 993.91 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

AED 946.58

AED 946.58 Each (ex VAT)

AED 993.91

AED 993.91 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

80mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+100°C

Product details

High Temperature Inductive Sensors

PBT housing and sensing face
Embeddable
IP68
EN60947-5-2
Load current 20mA
Operating temperature range -25 to +100°C
Short circuit and reverse polarity protection

Pepperl + Fuchs