Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 327-1413Brand: Pepperl + FuchsManufacturers Part No.: NMB5-18GM65-E0-FE-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

15Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

15 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Product details

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 772.70

AED 772.70 Each (ex VAT)

AED 811.33

AED 811.33 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

AED 772.70

AED 772.70 Each (ex VAT)

AED 811.33

AED 811.33 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

15Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

15 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Product details

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs