Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
65mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
15Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
15 Hz
Short Circuit Overload Protection
Yes
Depth
18mm
Maximum Operating Temperature
+70°C
Product details
Heavy-duty Sensors
Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation
Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable
Standards
EN60947-5-2 EMC compliant
Pepperl + Fuchs
AED 772.70
AED 772.70 Each (ex VAT)
AED 811.33
AED 811.33 Each (inc. VAT)
1
AED 772.70
AED 772.70 Each (ex VAT)
AED 811.33
AED 811.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
65mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
15Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
15 Hz
Short Circuit Overload Protection
Yes
Depth
18mm
Maximum Operating Temperature
+70°C
Product details
Heavy-duty Sensors
Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation
Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable
Standards
EN60947-5-2 EMC compliant