Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 300 mm Detection Range

RS Stock No.: 175-6901Brand: Pepperl + FuchsManufacturers Part No.: OBD300-12GM40-E5-V1Distrelec Article No.: 30123638
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Housing Material

Brass

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 408.56

AED 408.56 Each (ex VAT)

AED 428.99

AED 428.99 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 300 mm Detection Range

AED 408.56

AED 408.56 Each (ex VAT)

AED 428.99

AED 428.99 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Housing Material

Brass

Country of Origin

Vietnam