Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

RS Stock No.: 450-2910Brand: Pepperl + FuchsManufacturers Part No.: OBS4000-18GM60-E5-V1
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

M18 Barrel

Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C

Stock information temporarily unavailable.

AED 562.69

AED 562.69 Each (ex VAT)

AED 590.82

AED 590.82 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

AED 562.69

AED 562.69 Each (ex VAT)

AED 590.82

AED 590.82 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 562.69
5+AED 539.72

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

M18 Barrel

Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C