Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 450-2948Brand: Pepperl + FuchsManufacturers Part No.: OBT200-18GM60-E5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

M18 Barrel

Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C

Stock information temporarily unavailable.

AED 537.34

AED 537.34 Each (ex VAT)

AED 564.21

AED 564.21 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

AED 537.34

AED 537.34 Each (ex VAT)

AED 564.21

AED 564.21 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

M18 Barrel

Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C