Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range

RS Stock No.: 218-8274Brand: Pepperl + FuchsManufacturers Part No.: OBT500-18GM60-E5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Housing Material

Brass, Nickel Plated

Series

OBT500

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 552.93

AED 552.93 Each (ex VAT)

AED 580.58

AED 580.58 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range

AED 552.93

AED 552.93 Each (ex VAT)

AED 580.58

AED 580.58 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Housing Material

Brass, Nickel Plated

Series

OBT500

Country of Origin

Vietnam