Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

RS Stock No.: 297-5782Brand: Pepperl + FuchsManufacturers Part No.: RL39-8-800/32/40A/82A/116
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

4 Terminal Screw

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1.5 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

RL/RLK39 Series Direct Detect

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Stock information temporarily unavailable.

AED 1,173.38

AED 1,173.38 Each (ex VAT)

AED 1,232.05

AED 1,232.05 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

AED 1,173.38

AED 1,173.38 Each (ex VAT)

AED 1,232.05

AED 1,232.05 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 1,173.38
3+AED 1,125.60

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

4 Terminal Screw

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1.5 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

RL/RLK39 Series Direct Detect

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment