Pepperl + Fuchs S1SD Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 31.2V dc

RS Stock No.: 134-8132Brand: Pepperl + FuchsManufacturers Part No.: S1SD-1AI-1U.2Distrelec Article No.: 30396895
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

30 V, 50 mA, ±10 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20mA

Output Range

0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Supply Voltage

16.8 → 31.2V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

S1SD

Maximum Operating Temperature

+70°C

Termination

Screw

Minimum Operating Temperature

-25°C

Distrelec Product Id

30396895

Country of Origin

Germany

Product details

Pepperl+Fuchs SC-System Signal Conditioners

Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.

Features and Benefits

Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling

Pepperl+Fuchs Signal Conditioners

Stock information temporarily unavailable.

AED 1,210.28

AED 1,210.28 Each (ex VAT)

AED 1,270.79

AED 1,270.79 Each (inc. VAT)

Pepperl + Fuchs S1SD Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 31.2V dc

AED 1,210.28

AED 1,210.28 Each (ex VAT)

AED 1,270.79

AED 1,270.79 Each (inc. VAT)

Pepperl + Fuchs S1SD Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 31.2V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

30 V, 50 mA, ±10 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20mA

Output Range

0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Supply Voltage

16.8 → 31.2V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

S1SD

Maximum Operating Temperature

+70°C

Termination

Screw

Minimum Operating Temperature

-25°C

Distrelec Product Id

30396895

Country of Origin

Germany

Product details

Pepperl+Fuchs SC-System Signal Conditioners

Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.

Features and Benefits

Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling

Pepperl+Fuchs Signal Conditioners