Pepperl + Fuchs Inductive Slot Proximity Sensor, 15 mm Detection, NPN NO, 20 → 253 V ac

RS Stock No.: 294-7175Brand: Pepperl + FuchsManufacturers Part No.: SJ15-WS
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Slot

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 253 V ac

Length

60mm

IP Rating

IP67

Housing Material

PBT

Width

48mm

Minimum Operating Temperature

-25°C

Switching Current

500 mA

Switching Frequency

25 Hz

Depth

30mm

Maximum Operating Temperature

+70°C

Maximum ac Voltage

253V

Maximum Switching Frequency

25Hz

Product details

Standard

NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable

Stock information temporarily unavailable.

AED 1,274.23

AED 1,274.23 Each (ex VAT)

AED 1,337.94

AED 1,337.94 Each (inc. VAT)

Pepperl + Fuchs Inductive Slot Proximity Sensor, 15 mm Detection, NPN NO, 20 → 253 V ac

AED 1,274.23

AED 1,274.23 Each (ex VAT)

AED 1,337.94

AED 1,337.94 Each (inc. VAT)

Pepperl + Fuchs Inductive Slot Proximity Sensor, 15 mm Detection, NPN NO, 20 → 253 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Slot

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 253 V ac

Length

60mm

IP Rating

IP67

Housing Material

PBT

Width

48mm

Minimum Operating Temperature

-25°C

Switching Current

500 mA

Switching Frequency

25 Hz

Depth

30mm

Maximum Operating Temperature

+70°C

Maximum ac Voltage

253V

Maximum Switching Frequency

25Hz

Product details

Standard

NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable