Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc

RS Stock No.: 764-3843Brand: Pepperl + FuchsManufacturers Part No.: SU18-16/40A/110/115/126A
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Detection Range

450 mm

Output Type

NPN, PNP

Fibre Optic Type

Glass, Plastic

Response Time

160 μs

Light Source

LED

Electrical Connection

PVC Cable

Switching Frequency

3 kHz

IP Rating

IP50

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

35mm

Width

9mm

Minimum Operating Temperature

-10°C

Depth

55mm

Dimensions

35 x 9 x 55 mm

Maximum Operating Temperature

+55°C

Product details

SU18 Series Fibre Optic Sensors

Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU18 series of fibre optic sensors are for glass fibre optics and plastic fibre optics.

Basic line for DIN rail mounting
Sleek design
Sensitivity adjustment
High switching frequency
Self diagnosis function
Short circuit, overload protection and reverse polarity protection
LED indication
Light on/dark on operating mode
On delay, off delay timer function

Stock information temporarily unavailable.

AED 952.13

AED 952.13 Each (ex VAT)

AED 999.74

AED 999.74 Each (inc. VAT)

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc

AED 952.13

AED 952.13 Each (ex VAT)

AED 999.74

AED 999.74 Each (inc. VAT)

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detection Range

450 mm

Output Type

NPN, PNP

Fibre Optic Type

Glass, Plastic

Response Time

160 μs

Light Source

LED

Electrical Connection

PVC Cable

Switching Frequency

3 kHz

IP Rating

IP50

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

35mm

Width

9mm

Minimum Operating Temperature

-10°C

Depth

55mm

Dimensions

35 x 9 x 55 mm

Maximum Operating Temperature

+55°C

Product details

SU18 Series Fibre Optic Sensors

Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU18 series of fibre optic sensors are for glass fibre optics and plastic fibre optics.

Basic line for DIN rail mounting
Sleek design
Sensitivity adjustment
High switching frequency
Self diagnosis function
Short circuit, overload protection and reverse polarity protection
LED indication
Light on/dark on operating mode
On delay, off delay timer function