Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc

RS Stock No.: 764-3840Brand: Pepperl + FuchsManufacturers Part No.: SU19.1/110/115
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Detection Range

450 mm

Output Type

NPN, PNP

Fibre Optic Type

Glass, Plastic

Response Time

160 μs

Light Source

LED

Electrical Connection

Cable

Switching Frequency

3 kHz

IP Rating

IP50

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

34.5mm

Width

9mm

Minimum Operating Temperature

-10°C

Dimensions

34.5 x 9 x 62.3 mm

Depth

62.3mm

Maximum Operating Temperature

+55°C

Product details

SU19 Series Fibre Optic Amplifiers

Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU19 series of fire optic amplifiers have been designed with a user friendly selection menu which will reduce the amount of time needed to install and programme the sensor. The 4 digit percentage display indicates current values and thresholds with the highest accuracy.

Classic line with display
Gang mounting at the rear enables easy wiring
Transparency recognition
AGC (Automatic Gain Control) for faster teach-in
30 μs high speed mode
Sensitivity adjustment
Self diagnosis function
Short circuit, overload protection and reverse polarity protection
LED indication
Light on/dark on operating mode
On delay, off delay, one shot timer function

Stock information temporarily unavailable.

AED 1,137.88

AED 1,137.88 Each (ex VAT)

AED 1,194.77

AED 1,194.77 Each (inc. VAT)

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc

AED 1,137.88

AED 1,137.88 Each (ex VAT)

AED 1,194.77

AED 1,194.77 Each (inc. VAT)

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detection Range

450 mm

Output Type

NPN, PNP

Fibre Optic Type

Glass, Plastic

Response Time

160 μs

Light Source

LED

Electrical Connection

Cable

Switching Frequency

3 kHz

IP Rating

IP50

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

34.5mm

Width

9mm

Minimum Operating Temperature

-10°C

Dimensions

34.5 x 9 x 62.3 mm

Depth

62.3mm

Maximum Operating Temperature

+55°C

Product details

SU19 Series Fibre Optic Amplifiers

Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU19 series of fire optic amplifiers have been designed with a user friendly selection menu which will reduce the amount of time needed to install and programme the sensor. The 4 digit percentage display indicates current values and thresholds with the highest accuracy.

Classic line with display
Gang mounting at the rear enables easy wiring
Transparency recognition
AGC (Automatic Gain Control) for faster teach-in
30 μs high speed mode
Sensitivity adjustment
Self diagnosis function
Short circuit, overload protection and reverse polarity protection
LED indication
Light on/dark on operating mode
On delay, off delay, one shot timer function