Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 280-6658Brand: Pepperl + FuchsManufacturers Part No.: UB2000-30GM-E5-V15Distrelec Article No.: 30123732
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

94mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

3.3 Hz

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

3.3Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Distrelec Product Id

30123732

Country of Origin

Singapore

Product details

M30 Single Switch & Programmer

Switch

Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866

Programmer

Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off

UB and UC Series Barrel Style Switched Output

Stock information temporarily unavailable.

AED 1,141.35

AED 1,141.35 Each (ex VAT)

AED 1,198.42

AED 1,198.42 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 10 → 30 V dc

AED 1,141.35

AED 1,141.35 Each (ex VAT)

AED 1,198.42

AED 1,198.42 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

94mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

3.3 Hz

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

3.3Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Distrelec Product Id

30123732

Country of Origin

Singapore

Product details

M30 Single Switch & Programmer

Switch

Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866

Programmer

Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off

UB and UC Series Barrel Style Switched Output