Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
2 m
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP54
Length
80mm
Housing Material
ABS
Width
96mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
20 mA
Depth
34mm
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
AED 1,358.28
AED 1,358.28 Each (ex VAT)
AED 1,426.19
AED 1,426.19 Each (inc. VAT)
1
AED 1,358.28
AED 1,358.28 Each (ex VAT)
AED 1,426.19
AED 1,426.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
2 m
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP54
Length
80mm
Housing Material
ABS
Width
96mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
20 mA
Depth
34mm
Maximum Operating Temperature
+70°C
Country of Origin
Singapore