Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Barrel
Detection Range
35 → 300 mm
Analogue Switching Output Type
0-10 V
Connection Type
4 Pin
Supply Voltage
15 → 30 V
Country of Origin
Singapore
AED 1,061.08
AED 1,061.08 Each (ex VAT)
AED 1,114.13
AED 1,114.13 Each (inc. VAT)
Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, 35 → 300 mm Detection 0-10 V, 15 → 30 V
1
AED 1,061.08
AED 1,061.08 Each (ex VAT)
AED 1,114.13
AED 1,114.13 Each (inc. VAT)
Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, 35 → 300 mm Detection 0-10 V, 15 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Barrel
Detection Range
35 → 300 mm
Analogue Switching Output Type
0-10 V
Connection Type
4 Pin
Supply Voltage
15 → 30 V
Country of Origin
Singapore