Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 4 m Detection, PNP x2 NO/NC, 10 → 30 V dc

RS Stock No.: 458-5549Brand: Pepperl + FuchsManufacturers Part No.: UB4000-F42-E6-V15Distrelec Article No.: 30123743
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

4 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.2Hz

Switching Current

200 mA

Switching Frequency

1.2 Hz

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

AED 1,389.10

AED 1,389.10 Each (ex VAT)

AED 1,458.55

AED 1,458.55 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 4 m Detection, PNP x2 NO/NC, 10 → 30 V dc

AED 1,389.10

AED 1,389.10 Each (ex VAT)

AED 1,458.55

AED 1,458.55 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 4 m Detection, PNP x2 NO/NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

4 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.2Hz

Switching Current

200 mA

Switching Frequency

1.2 Hz

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

Country of Origin

Singapore