Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 458-5101Brand: Pepperl + FuchsManufacturers Part No.: UB500-18GM75-I-V15
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

85mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 1,498.29

AED 1,498.29 Each (ex VAT)

AED 1,573.20

AED 1,573.20 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 10 → 30 V dc

AED 1,498.29

AED 1,498.29 Each (ex VAT)

AED 1,573.20

AED 1,573.20 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

85mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore