Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
500 mm
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
32mm
Housing Material
ABS
Width
120mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Depth
25mm
Maximum Operating Temperature
+70°C
Switching Frequency
10 Hz
Country of Origin
Germany
AED 1,399.96
AED 1,399.96 Each (ex VAT)
AED 1,469.96
AED 1,469.96 Each (inc. VAT)
1
AED 1,399.96
AED 1,399.96 Each (ex VAT)
AED 1,469.96
AED 1,469.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
500 mm
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
32mm
Housing Material
ABS
Width
120mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Depth
25mm
Maximum Operating Temperature
+70°C
Switching Frequency
10 Hz
Country of Origin
Germany