Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 10 → 30 V dc

RS Stock No.: 258-4932Brand: Pepperl + FuchsManufacturers Part No.: UC2000-30GM-IUR2-V15Distrelec Article No.: 13760754
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

141.5mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13760754

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 2,039.00

AED 2,039.00 Each (ex VAT)

AED 2,140.95

AED 2,140.95 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 10 → 30 V dc

AED 2,039.00

AED 2,039.00 Each (ex VAT)

AED 2,140.95

AED 2,140.95 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

141.5mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13760754

Country of Origin

Singapore