Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection 0-10 V/4-20 mA, 10 → 30 V dc

RS Stock No.: 258-4948Brand: Pepperl + FuchsManufacturers Part No.: UC4000-30GM-IUR2-V15Distrelec Article No.: 13760755
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

4 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

155.5mm

IP Rating

IP65

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 2,160.38

AED 2,160.38 Each (ex VAT)

AED 2,268.40

AED 2,268.40 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection 0-10 V/4-20 mA, 10 → 30 V dc

AED 2,160.38

AED 2,160.38 Each (ex VAT)

AED 2,268.40

AED 2,268.40 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

4 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

155.5mm

IP Rating

IP65

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Maximum Operating Temperature

+70°C

Country of Origin

Singapore