Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP x2 NO/NC, 10 → 30 V dc

RS Stock No.: 399-5490Brand: Pepperl + FuchsManufacturers Part No.: UC6000-30GM-E6R2-V15Distrelec Article No.: 13760752
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

139.5mm

IP Rating

IP65

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

7Hz

Switching Current

200 mA

Switching Frequency

7 Hz

Country of Origin

Singapore

Product details

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output

Stock information temporarily unavailable.

AED 1,915.25

AED 1,915.25 Each (ex VAT)

AED 2,011.01

AED 2,011.01 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP x2 NO/NC, 10 → 30 V dc

AED 1,915.25

AED 1,915.25 Each (ex VAT)

AED 2,011.01

AED 2,011.01 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP x2 NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

139.5mm

IP Rating

IP65

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

7Hz

Switching Current

200 mA

Switching Frequency

7 Hz

Country of Origin

Singapore

Product details

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output