Pepperl + Fuchs 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 203-1000Brand: Pepperl + FuchsManufacturers Part No.: V1-G-10M-PUR
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

V1-G-10M-PUR

Number of Cores

4

Length

10m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 115.24

AED 115.24 Each (ex VAT)

AED 121.00

AED 121.00 Each (inc. VAT)

Pepperl + Fuchs 4 way M12 to Unterminated Sensor Actuator Cable, 10m

AED 115.24

AED 115.24 Each (ex VAT)

AED 121.00

AED 121.00 Each (inc. VAT)

Pepperl + Fuchs 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

V1-G-10M-PUR

Number of Cores

4

Length

10m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Country of Origin

Hungary