Technical Document
Specifications
Brand
Pepperl + FuchsCross Sectional Area
0.34 mm²
Number of Cores
4
Length
10m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
300 V dc
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Fire Behaviour
Flame Retardant
Insulation material
PVC
Country of Origin
Hungary
Product details
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts
AED 91.35
AED 91.35 Each (ex VAT)
AED 95.92
AED 95.92 Each (inc. VAT)
1
AED 91.35
AED 91.35 Each (ex VAT)
AED 95.92
AED 95.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsCross Sectional Area
0.34 mm²
Number of Cores
4
Length
10m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
300 V dc
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Fire Behaviour
Flame Retardant
Insulation material
PVC
Country of Origin
Hungary
Product details
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts