Pepperl + Fuchs Straight Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 891-9432Brand: Pepperl + FuchsManufacturers Part No.: V15-G-2M-PVCDistrelec Article No.: 30123798
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

5

Sheath Material

PVC

Length

2m

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +70 (Cable Fixed) °C, -40 → +90 (Body) °C, -5 → +70 (Cable Flexing) °C

Connector B

Unterminated

Distrelec Product Id

30123798

Country of Origin

Hungary

Product details

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 62.00

AED 62.00 Each (ex VAT)

AED 65.10

AED 65.10 Each (inc. VAT)

Pepperl + Fuchs Straight Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2m

AED 62.00

AED 62.00 Each (ex VAT)

AED 65.10

AED 65.10 Each (inc. VAT)

Pepperl + Fuchs Straight Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

5

Sheath Material

PVC

Length

2m

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +70 (Cable Fixed) °C, -40 → +90 (Body) °C, -5 → +70 (Cable Flexing) °C

Connector B

Unterminated

Distrelec Product Id

30123798

Country of Origin

Hungary

Product details

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs