Technical Document
Specifications
Brand
Pepperl + FuchsNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Series
V1S-G-BK
Coding
A
Country of Origin
Germany
AED 65.26
AED 65.26 Each (ex VAT)
AED 68.52
AED 68.52 Each (inc. VAT)
Pepperl + Fuchs Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, V1S-G-BK Series
1
AED 65.26
AED 65.26 Each (ex VAT)
AED 68.52
AED 68.52 Each (inc. VAT)
Pepperl + Fuchs Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, V1S-G-BK Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Series
V1S-G-BK
Coding
A
Country of Origin
Germany
