Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs PLC Power Supply VAZ Series AS-I, 35 V, 4 A

RS Stock No.: 623-7854Brand: Pepperl + FuchsManufacturers Part No.: VAZ-2T1-FK-2M-PUR-V1-W
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

VAZ

For Use With

AS-I

Output Current

4 A

Maximum Operating Temperature

+75°C

Country of Origin

Singapore

Product details

Accessories

Actuator Sensor Interface (AS-I)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs PLC Power Supply VAZ Series AS-I, 35 V, 4 A

P.O.A.

Pepperl + Fuchs PLC Power Supply VAZ Series AS-I, 35 V, 4 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

VAZ

For Use With

AS-I

Output Current

4 A

Maximum Operating Temperature

+75°C

Country of Origin

Singapore

Product details

Accessories

Actuator Sensor Interface (AS-I)

You may be interested in