Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs VAZ Series Connector Hood, 2m cable

RS Stock No.: 126-3484Brand: Pepperl + FuchsManufacturers Part No.: VAZ-2T1-FK-G10-2M-PUR-V1-W
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Series

VAZ

Housing Material

PBT PC

IP Rating

IP67, IP68, IP69K

Temperature Range

-25 → 75 °C

Cable Length

2m

Country of Origin

Vietnam

Product details

Accessories

Actuator Sensor Interface (AS-I)

You may be interested in
Stock information temporarily unavailable.

AED 175.19

AED 175.19 Each (ex VAT)

AED 183.95

AED 183.95 Each (inc. VAT)

Pepperl + Fuchs VAZ Series Connector Hood, 2m cable

AED 175.19

AED 175.19 Each (ex VAT)

AED 183.95

AED 183.95 Each (inc. VAT)

Pepperl + Fuchs VAZ Series Connector Hood, 2m cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

VAZ

Housing Material

PBT PC

IP Rating

IP67, IP68, IP69K

Temperature Range

-25 → 75 °C

Cable Length

2m

Country of Origin

Vietnam

Product details

Accessories

Actuator Sensor Interface (AS-I)

You may be interested in