Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 100mm

RS Stock No.: 627-6354Brand: PeranceaManufacturers Part No.: FFL2T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

25 x 50 x 100mm

Internal Length

25 mm

Internal Width

50 mm

Internal Height

100 mm

Body Material

Tin Plated Steel

Country of Origin

United Kingdom

Product details

EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.

Stock information temporarily unavailable.

AED 123.80

AED 123.80 Each (ex VAT)

AED 129.99

AED 129.99 Each (inc. VAT)

Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 100mm

AED 123.80

AED 123.80 Each (ex VAT)

AED 129.99

AED 129.99 Each (inc. VAT)

Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

25 x 50 x 100mm

Internal Length

25 mm

Internal Width

50 mm

Internal Height

100 mm

Body Material

Tin Plated Steel

Country of Origin

United Kingdom

Product details

EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.