Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Perancea PFL Steel PCB Shielded Enclosure, 50 x 25 x 15mm

RS Stock No.: 121-2103Brand: PeranceaManufacturers Part No.: RS01/PFL2
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

50 x 25 x 15mm

Internal Length

50 mm

Internal Width

25 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

10

Series

PFL

Pin Pitch

10.5mm

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 50 x 25 x 15mm

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 50 x 25 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Internal Dimensions

50 x 25 x 15mm

Internal Length

50 mm

Internal Width

25 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

10

Series

PFL

Pin Pitch

10.5mm

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

You may be interested in