Technical Document
Specifications
Brand
PetrelType
LED Module
Zone Classification
1
Temperature Classification
T6
Wattage
14.2 W
Lamp Type
LED
Voltage Rating
230 V
Length
448 mm
Width
158 mm
Individual Lamp Wattage
14.2W
Number of Lamps
1
Hazardous Area Certification
IECEx
Current Rating
25 A
Series
7
Country of Origin
United Kingdom
AED 3,481.06
AED 3,481.06 Each (ex VAT)
AED 3,655.11
AED 3,655.11 Each (inc. VAT)
1
AED 3,481.06
AED 3,481.06 Each (ex VAT)
AED 3,655.11
AED 3,655.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PetrelType
LED Module
Zone Classification
1
Temperature Classification
T6
Wattage
14.2 W
Lamp Type
LED
Voltage Rating
230 V
Length
448 mm
Width
158 mm
Individual Lamp Wattage
14.2W
Number of Lamps
1
Hazardous Area Certification
IECEx
Current Rating
25 A
Series
7
Country of Origin
United Kingdom