Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Petzl C072AA02 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 2

RS Stock No.: 215-6021Brand: PetzlManufacturers Part No.: C072AA02
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

Petzl

Harness Size

2

Harness Attachment Point

Front, Rear, Centre Waist, Side

Weight Capacity

100kg

Belt Included

With Belt

Adjustable Straps

Back, Leg, Shoulder, Waist

Buckle Type

Double Back Self Locking, Quick Connect Leg, Waist, Chest

Reflective

No

Padding

Leg, Shoulder, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest, Work Positioning Harness

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 1,679.48

AED 1,679.48 Each (ex VAT)

AED 1,763.45

AED 1,763.45 Each (inc. VAT)

Petzl C072AA02 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 2

AED 1,679.48

AED 1,679.48 Each (ex VAT)

AED 1,763.45

AED 1,763.45 Each (inc. VAT)

Petzl C072AA02 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Petzl

Harness Size

2

Harness Attachment Point

Front, Rear, Centre Waist, Side

Weight Capacity

100kg

Belt Included

With Belt

Adjustable Straps

Back, Leg, Shoulder, Waist

Buckle Type

Double Back Self Locking, Quick Connect Leg, Waist, Chest

Reflective

No

Padding

Leg, Shoulder, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest, Work Positioning Harness

Country of Origin

Romania

You may be interested in