Technical Document
Specifications
Brand
PetzlHarness Size
L
Harness Attachment Point
Front, Rear
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Quick Connect
Hi-Vis
Yes
Reflective
Yes
Padding
None
Harness Colour
Black, Yellow
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Country of Origin
Romania
Product details
Petzl Newton Easyfit Hi-Viz International Fall Arrest Harness
Newton Easyfit Hi-Viz fall arrest harness keeps its shape due to a vest and fast automatic buckles, sternal and leg loop. A fluorescent coloured vest complete with reflective strips ensuring maximum visibility. The harness is quick and easy to put on with both feet on the ground plus offering stowage of MGO connectors including fall indicators. The buckles keep the adjustment settings between use and the design is secure and close fitting without restricting movement. The international version is certified to North American, European and Russian standards.
FEATURES and BENEFITS:
Easyfit design
High visibility vest – fluorescent coloured
Reflective strips
Quick and easy to put on
Vest ensures the harness shape
Fast automatic buckles sternal and leg loop
Put on with both feet on the ground
Buckles retain adjustment settings
Anatomical design
Optimal freedom of movement
Shoulder straps with self locking double back buckles
Stowage system for MGO connectors on fall arrest lanyards
MGO connectors allow absorber to be deployed
Fall indicators on sternal and dorsal attachment points
Equipment loops / slots for a tool bag
Comfortable
Lightweight
Breathable
ATTACHMENT POINTS:
Sternal – fall arrest system
Dorsal – fall arrest system
MATERIALS USED:
Nylon
Polyester
Aluminium
Steel
SPECIFICATIONS:
C73JFV 1U
Colour – Black / Fluorescent Yellow
Size 1
Waistbelt 70 cm to 93 cm
C73JFV 2U
Colour – Black / Fluorescent Yellow
Size 2
Waistbelt 83 cm to 120 cm
Standards
CE EN 361, EN ISO 20471, EAC, ANSI Z359.11, ANSI 107, CSA Z259.10, CSA Z96-15
AED 2,316.47
AED 2,316.47 Each (ex VAT)
AED 2,432.29
AED 2,432.29 Each (inc. VAT)
1
AED 2,316.47
AED 2,316.47 Each (ex VAT)
AED 2,432.29
AED 2,432.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlHarness Size
L
Harness Attachment Point
Front, Rear
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Quick Connect
Hi-Vis
Yes
Reflective
Yes
Padding
None
Harness Colour
Black, Yellow
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Country of Origin
Romania
Product details
Petzl Newton Easyfit Hi-Viz International Fall Arrest Harness
Newton Easyfit Hi-Viz fall arrest harness keeps its shape due to a vest and fast automatic buckles, sternal and leg loop. A fluorescent coloured vest complete with reflective strips ensuring maximum visibility. The harness is quick and easy to put on with both feet on the ground plus offering stowage of MGO connectors including fall indicators. The buckles keep the adjustment settings between use and the design is secure and close fitting without restricting movement. The international version is certified to North American, European and Russian standards.
FEATURES and BENEFITS:
Easyfit design
High visibility vest – fluorescent coloured
Reflective strips
Quick and easy to put on
Vest ensures the harness shape
Fast automatic buckles sternal and leg loop
Put on with both feet on the ground
Buckles retain adjustment settings
Anatomical design
Optimal freedom of movement
Shoulder straps with self locking double back buckles
Stowage system for MGO connectors on fall arrest lanyards
MGO connectors allow absorber to be deployed
Fall indicators on sternal and dorsal attachment points
Equipment loops / slots for a tool bag
Comfortable
Lightweight
Breathable
ATTACHMENT POINTS:
Sternal – fall arrest system
Dorsal – fall arrest system
MATERIALS USED:
Nylon
Polyester
Aluminium
Steel
SPECIFICATIONS:
C73JFV 1U
Colour – Black / Fluorescent Yellow
Size 1
Waistbelt 70 cm to 93 cm
C73JFV 2U
Colour – Black / Fluorescent Yellow
Size 2
Waistbelt 83 cm to 120 cm
Standards
CE EN 361, EN ISO 20471, EAC, ANSI Z359.11, ANSI 107, CSA Z259.10, CSA Z96-15