Technical Document
Specifications
Brand
PetzlProduct Type
Self-Braking Descender
Rope Diameter
10 → 11.5mm
Horizontal/Vertical Use
Vertical Use
Weight Capacity
250.0kg
Material
Aluminium, Nylon, Stainless Steel
Removable Rope Grab
Yes
Manual Lock
Yes
Country of Origin
France
AED 1,049.95
AED 1,049.95 Each (ex VAT)
AED 1,102.45
AED 1,102.45 Each (inc. VAT)
1
AED 1,049.95
AED 1,049.95 Each (ex VAT)
AED 1,102.45
AED 1,102.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlProduct Type
Self-Braking Descender
Rope Diameter
10 → 11.5mm
Horizontal/Vertical Use
Vertical Use
Weight Capacity
250.0kg
Material
Aluminium, Nylon, Stainless Steel
Removable Rope Grab
Yes
Manual Lock
Yes
Country of Origin
France