Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Petzl LED Head Torch 250 lm

RS Stock No.: 193-8653Brand: PetzlManufacturers Part No.: E091DA00
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Petzl

Rechargeable

No

Model Number

TIKKINA

Lamp Type

LED

Luminosity

250 lm

Batteries

3 x AAA, LR03

Hazardous Area

No

IP Rating

IPX4

Beam Type

Flood

Weight with Batteries

81g

Weight (with Batteries)

81g

Colour

Black

Case Material

Plastic

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Petzl LED Head Torch 250 lm

P.O.A.

Petzl LED Head Torch 250 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Petzl

Rechargeable

No

Model Number

TIKKINA

Lamp Type

LED

Luminosity

250 lm

Batteries

3 x AAA, LR03

Hazardous Area

No

IP Rating

IPX4

Beam Type

Flood

Weight with Batteries

81g

Weight (with Batteries)

81g

Colour

Black

Case Material

Plastic

Country of Origin

Malaysia

You may be interested in