Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

RS Stock No.: 215-6047Brand: PetzlManufacturers Part No.: L011AA00
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Brand

Petzl

Extended Length

0.80m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Single Fall Arrest Lanyard

Length

80cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania

Stock information temporarily unavailable.

AED 239.63

AED 239.63 Each (ex VAT)

AED 251.61

AED 251.61 Each (inc. VAT)

Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

AED 239.63

AED 239.63 Each (ex VAT)

AED 251.61

AED 251.61 Each (inc. VAT)

Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Extended Length

0.80m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Single Fall Arrest Lanyard

Length

80cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania