Petzl 3m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single

RS Stock No.: 178-3420Brand: PetzlManufacturers Part No.: L052BA01
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Brand

Petzl

Extended Length

3m

Leg Type

Single

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Locking Carabiner

Anchorage Connection

Eashook

Weight Capacity

100kg

Additional EN Standards

EN 358, EN 12841 Type C

Karabiner Type

Eashook

Equipment Type

Work Positioning Lanyard

Length

3m

Product Type

Work Positioning Lanyard

Country of Origin

France

AED 926.78

AED 926.78 Each (ex VAT)

AED 973.12

AED 973.12 Each (inc. VAT)

Petzl 3m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single

AED 926.78

AED 926.78 Each (ex VAT)

AED 973.12

AED 973.12 Each (inc. VAT)

Petzl 3m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Petzl

Extended Length

3m

Leg Type

Single

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Locking Carabiner

Anchorage Connection

Eashook

Weight Capacity

100kg

Additional EN Standards

EN 358, EN 12841 Type C

Karabiner Type

Eashook

Equipment Type

Work Positioning Lanyard

Length

3m

Product Type

Work Positioning Lanyard

Country of Origin

France