Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Petzl Safety Rope 20m, Nylon, Polyester, 11mm Diameter

RS Stock No.: 215-6064Brand: PetzlManufacturers Part No.: R074DA01
brand-logo
View all in Safety Rope

Technical Document

Specifications

Brand

Petzl

Length

20m

Diameter

11mm

Material

Nylon, Polyester

Colour

White/Yellow

Weight Capacity

250kg

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 437.20

AED 437.20 Each (ex VAT)

AED 459.06

AED 459.06 Each (inc. VAT)

Petzl Safety Rope 20m, Nylon, Polyester, 11mm Diameter

AED 437.20

AED 437.20 Each (ex VAT)

AED 459.06

AED 459.06 Each (inc. VAT)

Petzl Safety Rope 20m, Nylon, Polyester, 11mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Length

20m

Diameter

11mm

Material

Nylon, Polyester

Colour

White/Yellow

Weight Capacity

250kg

Country of Origin

Czech Republic