Technical Document
Specifications
Brand
PetzlLength
30m
Diameter
11mm
Material
Nylon, Polyester
Colour
White/Yellow
Weight Capacity
250kg
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 549.45
AED 549.45 Each (ex VAT)
AED 576.92
AED 576.92 Each (inc. VAT)
Petzl Safety Rope 30m, Nylon, Polyester, 11mm Diameter
1
AED 549.45
AED 549.45 Each (ex VAT)
AED 576.92
AED 576.92 Each (inc. VAT)
Petzl Safety Rope 30m, Nylon, Polyester, 11mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlLength
30m
Diameter
11mm
Material
Nylon, Polyester
Colour
White/Yellow
Weight Capacity
250kg
Country of Origin
Czech Republic