Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg PY X-MA-10 Series Red Sounder Beacon, 24 V ac/dc, Base Mount, 100dB at 1 Metre

RS Stock No.: 846-3636Brand: PfannenbergManufacturers Part No.: 21555815055Distrelec Article No.: 30369909
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PY X-MA-10

Bulb Type

Xenon

Housing Colour

Grey

Number Of Tones

8

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Country of Origin

Germany

Product details

Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-10

The PYRA PY-X-MA-10 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 10J flash, with a choice of four different flash rates. The PY X-MA-10 has a large signalling range and is safe and easy to install.

Pyramid style plastic housing
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signalling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Light and sounder can be controlled separately
8 alarm tones, 100 dB
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty

Approvals

UL pending.

Stock information temporarily unavailable.

AED 1,201.30

AED 1,201.30 Each (ex VAT)

AED 1,261.37

AED 1,261.37 Each (inc. VAT)

Pfannenberg PY X-MA-10 Series Red Sounder Beacon, 24 V ac/dc, Base Mount, 100dB at 1 Metre

AED 1,201.30

AED 1,201.30 Each (ex VAT)

AED 1,261.37

AED 1,261.37 Each (inc. VAT)

Pfannenberg PY X-MA-10 Series Red Sounder Beacon, 24 V ac/dc, Base Mount, 100dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PY X-MA-10

Bulb Type

Xenon

Housing Colour

Grey

Number Of Tones

8

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Country of Origin

Germany

Product details

Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-10

The PYRA PY-X-MA-10 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 10J flash, with a choice of four different flash rates. The PY X-MA-10 has a large signalling range and is safe and easy to install.

Pyramid style plastic housing
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signalling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Light and sounder can be controlled separately
8 alarm tones, 100 dB
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty

Approvals

UL pending.