Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg PA 10 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

RS Stock No.: 846-3727Brand: PfannenbergManufacturers Part No.: 23360630055
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Grey

Mounting Style

Panel Mount

Maximum Decibel

110dB

Series

PA 10

Base Length

214mm

Housing Material

Polycarbonate/ABS

Base Width

170mm

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Country of Origin

Germany

Product details

Pfannenberg Patrol Electronic Sounders, PA-10

The Patrol PA-10 is an electronic sounder with a 110 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-10 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 110 dB
Maximum covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.

Stock information temporarily unavailable.

AED 1,171.28

AED 1,171.28 Each (ex VAT)

AED 1,229.84

AED 1,229.84 Each (inc. VAT)

Pfannenberg PA 10 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

AED 1,171.28

AED 1,171.28 Each (ex VAT)

AED 1,229.84

AED 1,229.84 Each (inc. VAT)

Pfannenberg PA 10 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Grey

Mounting Style

Panel Mount

Maximum Decibel

110dB

Series

PA 10

Base Length

214mm

Housing Material

Polycarbonate/ABS

Base Width

170mm

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Country of Origin

Germany

Product details

Pfannenberg Patrol Electronic Sounders, PA-10

The Patrol PA-10 is an electronic sounder with a 110 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-10 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 110 dB
Maximum covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.