Pfannenberg FLZ Changeover Enclosure Thermostat, 100 → 250 V ac, 0 → +60 °C

RS Stock No.: 103-386Brand: PfannenbergManufacturers Part No.: FLZ510 17103000000
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

Changeover

Supply Voltage

100 → 250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

FLZ

Temperature Setting Range

0 +60°C

Country of Origin

Germany

Product details

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)

Stock information temporarily unavailable.

AED 204.96

AED 204.96 Each (ex VAT)

AED 215.21

AED 215.21 Each (inc. VAT)

Pfannenberg FLZ Changeover Enclosure Thermostat, 100 → 250 V ac, 0 → +60 °C

AED 204.96

AED 204.96 Each (ex VAT)

AED 215.21

AED 215.21 Each (inc. VAT)

Pfannenberg FLZ Changeover Enclosure Thermostat, 100 → 250 V ac, 0 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 204.96
10 - 24AED 197.98
25 - 49AED 187.58
50 - 99AED 173.83
100+AED 156.87

Technical Document

Specifications

Switch Configuration

Changeover

Supply Voltage

100 → 250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

FLZ

Temperature Setting Range

0 +60°C

Country of Origin

Germany

Product details

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)