Technical Document
Specifications
Brand
PfannenbergSwitch Configuration
Changeover
Supply Voltage
100 → 250 V ac
Maximum Temperature
+80 °C
Minimum Temperature
+20 °C
Temperature Range
+20 → +80 °C
Series
FLZ
Country of Origin
Germany
Product details
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
AED 351.70
AED 351.70 Each (ex VAT)
AED 369.28
AED 369.28 Each (inc. VAT)
1
AED 351.70
AED 351.70 Each (ex VAT)
AED 369.28
AED 369.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 351.70 |
10 - 24 | AED 339.83 |
25 - 49 | AED 321.40 |
50 - 99 | AED 297.88 |
100+ | AED 267.70 |
Technical Document
Specifications
Brand
PfannenbergSwitch Configuration
Changeover
Supply Voltage
100 → 250 V ac
Maximum Temperature
+80 °C
Minimum Temperature
+20 °C
Temperature Range
+20 → +80 °C
Series
FLZ
Country of Origin
Germany
Product details
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)