Pfannenberg Humidistat

RS Stock No.: 103-178Brand: PfannenbergManufacturers Part No.: FLZ600 17207000000
brand-logo
View all in Humidistats

Technical Document

Specifications

Mount Type

DIN Rail

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac/dc

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Series

FLZ600

Country of Origin

Germany

Product details

Pfannenberg DIN Rail Mount Hygrostats - FLZ 600 Series

Pfannenberg FLZ 600 series DIN rail mount hygrostats activate control cabinet heaters or filterfans when a preset relative humidity is exceeded. The FLZ 600 series hygrostat unites thermostat and hygrostat in a single housing and at the same time monitors the relative humidity and temperature independent of each other.

DC max 30W
Differential gap approximately 5%
Tolerance for switching point ±4%, based on 50% rH
Polyamide band sensor
Connection 2-pole clamp 0.5-2.5mm2
Colour RAL 7035 - light grey
IP20 protection
Operating temperature 0°C to +60°C
Storage temperature -20°C to +80°C
Mounting method snap fastening for 35mm profile bars in accordance with EN 60715

You may be interested in
Stock information temporarily unavailable.

AED 490.46

AED 490.46 Each (ex VAT)

AED 514.98

AED 514.98 Each (inc. VAT)

Pfannenberg Humidistat

AED 490.46

AED 490.46 Each (ex VAT)

AED 514.98

AED 514.98 Each (inc. VAT)

Pfannenberg Humidistat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 490.46
5 - 9AED 456.22
10 - 24AED 436.54
25 - 49AED 416.43
50+AED 386.98
You may be interested in

Technical Document

Specifications

Mount Type

DIN Rail

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac/dc

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Series

FLZ600

Country of Origin

Germany

Product details

Pfannenberg DIN Rail Mount Hygrostats - FLZ 600 Series

Pfannenberg FLZ 600 series DIN rail mount hygrostats activate control cabinet heaters or filterfans when a preset relative humidity is exceeded. The FLZ 600 series hygrostat unites thermostat and hygrostat in a single housing and at the same time monitors the relative humidity and temperature independent of each other.

DC max 30W
Differential gap approximately 5%
Tolerance for switching point ±4%, based on 50% rH
Polyamide band sensor
Connection 2-pole clamp 0.5-2.5mm2
Colour RAL 7035 - light grey
IP20 protection
Operating temperature 0°C to +60°C
Storage temperature -20°C to +80°C
Mounting method snap fastening for 35mm profile bars in accordance with EN 60715

You may be interested in