Technical Document
Specifications
Brand
PfannenbergAir Flow
170m³/h
Supply Voltage
24V dc
Dimensions
202 x 46mm
Depth
46mm
Width
202mm
Country of Origin
Germany
Product details
Internal Enclosure Fans
A range of fans for the distribution of cold air inside control cabinets and enclosures.
180° pivoting offers greater flexibility within the enclosure.
Cabinet Fans
AED 1,035.14
AED 1,035.14 Each (ex VAT)
AED 1,086.90
AED 1,086.90 Each (inc. VAT)
1
AED 1,035.14
AED 1,035.14 Each (ex VAT)
AED 1,086.90
AED 1,086.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,035.14 |
| 5 - 11 | AED 970.52 |
| 12 - 24 | AED 944.90 |
| 25 - 49 | AED 918.12 |
| 50+ | AED 869.87 |
Technical Document
Specifications
Brand
PfannenbergAir Flow
170m³/h
Supply Voltage
24V dc
Dimensions
202 x 46mm
Depth
46mm
Width
202mm
Country of Origin
Germany
Product details
Internal Enclosure Fans
A range of fans for the distribution of cold air inside control cabinets and enclosures.
180° pivoting offers greater flexibility within the enclosure.
