Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Fan Filter, ABS Frame, 150 x 150mm

RS Stock No.: 257-6587Brand: PfannenbergManufacturers Part No.: PFA2000 11370002000
brand-logo
View all in Fan Filters

Technical Document

Specifications

Filter Type

Exhaust Filter

Dimensions

150 x 150mm

Thickness

28mm

Frame Material

ABS

Length

150mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation Snap Fit Exhaust Filters, RFI Compatible

Manufactured from sprayed thermoplastic (ABS-FR) with RFI absorbing stainless steel mesh and beryllium copper earthing fingers
Supplied with a fixing hole template and can be simply snapped into the single square mounting hole
No need for additional mounting hardware

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Fan Filter, ABS Frame, 150 x 150mm

P.O.A.

Pfannenberg Fan Filter, ABS Frame, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Exhaust Filter

Dimensions

150 x 150mm

Thickness

28mm

Frame Material

ABS

Length

150mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation Snap Fit Exhaust Filters, RFI Compatible

Manufactured from sprayed thermoplastic (ABS-FR) with RFI absorbing stainless steel mesh and beryllium copper earthing fingers
Supplied with a fixing hole template and can be simply snapped into the single square mounting hole
No need for additional mounting hardware